HARTING 14-Way PCB Header Female for Cable, 2 Row
- RS Stock No.:
- 873-9829
- Mfr. Part No.:
- 09185146804
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$25.68
(exc. GST)
$28.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $2.568 | $25.68 |
| 500 - 2490 | $2.439 | $24.39 |
| 2500 + | $2.318 | $23.18 |
*price indicative
- RS Stock No.:
- 873-9829
- Mfr. Part No.:
- 09185146804
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 320V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK 18 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Thermoplastic | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 320V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Series SEK 18 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Thermoplastic | ||
Housing Material Polybutylene Terephthalate | ||
Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Cable connectors
Approvals
UL
Standards
IEC 60 603-13
- RS Stock No. 6935347P
- Mfr. Part No. 09185147803
Each (Supplied in a Box)
$3.62
- RS Stock No. 9234873
- Mfr. Part No. 09185147803
Each (In a Box of 100)
$2.394
- RS Stock No. 4098663
- Mfr. Part No. 09185146813
Each
$3.02
- RS Stock No. 9229840
- Mfr. Part No. 09185146813
Each (In a Box of 100)
$2.20
Related links
- HARTING 14-Way Connector Female for PCB, 2 Row
- HARTING 14-Way Connector Male for PCB, 2 Row
- HARTING 14-Way IDC Connector Female for Cable, 2 Row
- HARTING 14-Way IDC Connector Male for Cable, 2 Row
- Samtec 16-Way PCB Header Female for Surface Mount 2 Row
- HARTING 14-Way Female Connector Female for PCB, 2 Row
- HARTING 14-Way IDC Connector Plug for Cable Mount, 2-Row
- HARTING 14-Way IDC Connector Male for Through Hole, 2 Row










