ASSMANN WSW 16-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $2.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$3.94

(exc. GST)

$4.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 710 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 24 November 2026
  • Plus 215 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$0.788$3.94-
125 - 370$0.772$3.86$2.00
375 - 995$0.758$3.79$11.25
1000 - 1995$0.742$3.71$46.00
2000 +$0.728$3.64$120.00

*price indicative

Packaging Options:
RS Stock No.:
674-1101
Mfr. Part No.:
AWP 16-7240-T
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

IDC Connector

Number of Contacts

16

Number of Rows

2

Current

3A

Pitch

2.54mm

Mount Type

Cable

Voltage

250V ac

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Orientation

Right Angle

Contact Plating

Gold, Nickel

Termination Type

IDC

Series

AWP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

PBT

Contact Material

Brass

COO (Country of Origin):
CN

Assmann 2.54mm IDC Ribbon Cable Socket Connectors


Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.

Assmann IDC Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy