Molex 16-Way IDC Connector Male for Surface, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $2.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.99

(exc. GST)

$6.59

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 95$1.198$5.99-
100 - 370$1.172$5.86$2.60
375 +$1.104$5.52$35.25

*price indicative

Packaging Options:
RS Stock No.:
670-6647
Distrelec Article No.:
304-62-806
Mfr. Part No.:
90814-0816
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

16

Number of Rows

1

Current

1.2A

Pitch

1.27mm

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Voltage

250V ac, 250V ac

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

IDC

Minimum Operating Temperature

-40°C

Series

Picoflex

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

Nylon

Contact Material

Brass

COO (Country of Origin):
IE

1.27 mm Pitch Picoflex Headers


A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs

Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs

90814-06xx: SMT, Tin, no PCB pegs

90814-07xx: SMT, Tin, no PCB pegs

90814-08xx: SMT, Tin, with PCB pegs

90814-09xx: SMT, Tin, with PCB pegs

90814-38xx: SMT, Gold flash, with PCB pegs

90814-39xx: SMT, Gold flash, with PCB pegs

90325-00xx: Through hole, Tin, with PCB pegs

90325-30xx Through hole, Gold flash, with PCB pegs

90325-90xx: Through hole, Tin, with PCB pegs

93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Approvals

UL (E29179); CSA (LR19980-181)

Related links