Molex 26-Way IDC Connector Plug for Surface Mount, 1-Row
- RS Stock No.:
- 167-1775
- Mfr. Part No.:
- 90814-0926
- Brand:
- Molex
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (On a Reel of 1200)
$2.397
(exc. GST)
$2.637
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1200 - 4800 | $2.397 | $2,876.40 |
6000 + | $2.157 | $2,588.40 |
*price indicative
- RS Stock No.:
- 167-1775
- Mfr. Part No.:
- 90814-0926
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
1.27 mm Pitch Picoflex Headers
A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.
Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole
Rigid solder tails require 0.8mm hole
Manufacturer Part Number Key:
90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs
Approvals
UL (E29179); CSA (LR19980-181)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 26 |
Number of Rows | 1 |
Gender | Male |
Pitch | 1.27mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1.2A |
Contact Plating | Tin over Nickel |
Series | Picoflex |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 250.0 V dc, 250.0 V ac |
Contact Material | Brass |
Housing Material | Nylon |
Related links
- Molex 26-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 26-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 26-Way IDC Connector Socket for Surface Mount, 2-Row
- Molex 26-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 6-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 10-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 20-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 12-Way IDC Connector Plug for Surface Mount, 1-Row