Molex 20-Way IDC Connector Male for Surface, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $5.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.31

(exc. GST)

$10.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 95$1.862$9.31-
100 - 370$1.804$9.02$5.80
375 - 1495$1.746$8.73$43.50
1500 - 2995$1.71$8.55$228.00
3000 +$1.676$8.38$558.00

*price indicative

Packaging Options:
RS Stock No.:
670-6644
Mfr. Part No.:
90814-0820
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

20

Number of Rows

1

Current

1.2A

Pitch

1.27mm

Shrouded/Unshrouded

Unshrouded

Connector Gender

Male

Mount Type

Surface

Voltage

250V ac, 250V ac

Orientation

Straight

Contact Plating

Tin over Nickel

Series

Picoflex

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Brass

Housing Material

Nylon

1.27 mm Pitch Picoflex Headers


A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs

Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs

90814-06xx: SMT, Tin, no PCB pegs

90814-07xx: SMT, Tin, no PCB pegs

90814-08xx: SMT, Tin, with PCB pegs

90814-09xx: SMT, Tin, with PCB pegs

90814-38xx: SMT, Gold flash, with PCB pegs

90814-39xx: SMT, Gold flash, with PCB pegs

90325-00xx: Through hole, Tin, with PCB pegs

90325-30xx Through hole, Gold flash, with PCB pegs

90325-90xx: Through hole, Tin, with PCB pegs

93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Approvals

UL (E29179); CSA (LR19980-181)

  • RS Stock No. 6706644P
  • Mfr. Part No. 90814-0820
Each (Supplied in a Tube)
$2.156
  • RS Stock No. 6706625P
  • Mfr. Part No. 90814-0804
Each (Supplied in a Tube)
$0.83
  • RS Stock No. 6706088
  • Mfr. Part No. 90325-0020
Each (In a Pack of 5)
$1.464
  • RS Stock No. 6706625
  • Mfr. Part No. 90814-0804
Each (In a Pack of 5)
$0.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy