TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 535-5535
- Distrelec Article No.:
- 304-28-675
- Mfr. Part No.:
- 3-640429-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.15
(exc. GST)
$5.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 4,510 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $1.03 | $5.15 | - |
| 65 - 120 | $1.014 | $5.07 | 1% |
| 125 + | $0.996 | $4.98 | 3% |
*price indicative
- RS Stock No.:
- 535-5535
- Distrelec Article No.:
- 304-28-675
- Mfr. Part No.:
- 3-640429-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 600V ac | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | MTA-156 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 7A | ||
Pitch 3.96mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 600V ac | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series MTA-156 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Contact Material Copper | ||
TE Connectivity MTA-156 IDC Closed End Connector Assemblies
MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon 6/6 UL94V-2 housings with moulded ribs to prevent reverse mating and are available with locking ramps and polarization tabs. The IDC socket contacts of these MTA-156 IDC closed end receptacle connectors are matte tin plated with the exception of stock number 863-8369 which has 0.00038μm gold plated contacts.
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size
Closed end type
Current Rating 7 A
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
- RS Stock No. 1615025
- Mfr. Part No. 3-640429-4
Each (In a Bag of 250)
$0.845
- RS Stock No. 5437564
- Mfr. Part No. 3-640426-4
Each (In a Pack of 5)
$0.824
- RS Stock No. 1895847
- Mfr. Part No. 3-640599-4
Each (In a Box of 250)
$0.80
- RS Stock No. 6827205
- Mfr. Part No. 3-641436-4
Each (In a Pack of 10)
$1.816
Related links
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Female for Surface Mount, 1 Row
- TE Connectivity 4-Way RITS Connector Male for Cable, 1 Row









