- RS Stock No.:
- 163-9460
- Mfr. Part No.:
- 3-640429-6
- Brand:
- TE Connectivity
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.651
(exc. GST)
$0.716
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.651 | $651.00 |
2000 - 3000 | $0.635 | $635.00 |
4000 + | $0.625 | $625.00 |
*price indicative |
- RS Stock No.:
- 163-9460
- Mfr. Part No.:
- 3-640429-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity MTA-156 IDC Closed End Connector Assemblies
MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon 6/6 UL94V-2 housings with moulded ribs to prevent reverse mating and are available with locking ramps and polarization tabs. The IDC socket contacts of these MTA-156 IDC closed end receptacle connectors are matte tin plated with the exception of stock number 863-8369 which has 0.00038μm gold plated contacts.
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size
Part numbers X-640431-X have accept an 18 AWG discrete wire size
Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size
Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)
Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size
Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size
Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size
Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size
Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size
Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size
Closed end type
Current Rating 7 A
Current Rating 7 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Gender | Female |
Pitch | 3.96mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 7A |
Contact Plating | Tin over Nickel |
Series | MTA-156 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 600.0 V ac |
Housing Material | Nylon |
Contact Material | Copper |
Related links
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 5-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 7-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 3-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable...