ERNI 3-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Subtotal (1 tray of 238 units)*

$883.69

(exc. GST)

$971.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,472 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
238 +$3.713$883.69

*price indicative

RS Stock No.:
268-3495
Mfr. Part No.:
234459
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

3

Product Type

IDC Connector

Number of Rows

1

Pitch

1.27mm

Mount Type

Cable

Connector Gender

Female

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 3 female version contact pins. Also this IDC connector offers black wire guide and available in tray packing with 238 pcs packaging unit.

Contact marking available

Single row versions

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy