Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.88
(exc. GST)
$3.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 820 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.88 |
| 5 - 9 | $2.62 |
| 10 + | $2.34 |
*price indicative
- RS Stock No.:
- 284-6496
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 500V | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Orientation | Vertical | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 500V | ||
Connector Gender Male | ||
Mount Type Cable | ||
Orientation Vertical | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
RS PRO Red 8 Way Micro IDC Connector Plug
A low profile IDC connector plug for wire to board or board to connections. The IDC plug headers and sockets feature a 2.54mm staggered pitch providing an enhanced connection and 1.27mm pitch ribbon cable connection.;The 8 way IDC plug features 2 rows of contacts constructed from Phosphor Bronze providing excellent wear resistance protecting against breaks from repeated insertions and a Tin over Nickel plating for a high level of conductivity with a hardwearing PBT housing.
Features and Benefits
Red IDC connector plug;8 way/ 2 rows;Voltage rating of 500V;2.54mm staggered pitch;Suitable for 1.27mm pitch ribbon cable;Contact resistance of 20MΩ;Insulation resistance of 1000MΩ;Short latch ejection;Cable mount design (28AWG wire);Dimensions of 13.53 x 5mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 8-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 8-Way IDC Connector Male for Cable, 2 Row
- HARTING 8-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- Samtec 8-Way IDC Connector Male for Cable, 1 Row
- RS PRO 10-Way IDC Connector Male for Cable, 2 Row
