ERNI 5-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.13

(exc. GST)

$10.04

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 393 unit(s), ready to ship from another location

Units
Per unit
1 - 9$9.13
10 - 24$8.14
25 - 49$7.39
50 - 99$6.72
100 +$6.21

*price indicative

RS Stock No.:
268-3571
Mfr. Part No.:
524431
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

IDC Connector

Number of Contacts

5

Number of Rows

1

Current

9A

Pitch

1.27mm

Connector Gender

Female

Mount Type

Cable

Termination Type

Wire & Cable

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

150°C

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Housing Material

Polyphthalamide

COO (Country of Origin):
DE
The ERNI Micro Bridge IDC Connector variants satisfy the high requirements of the automotive industry particularly in terms of mating reliability. The Micro Bridge is extremely robust and withstands the vibrations in vehicles thanks to double sided interlocking.

Contact marking available

Opening cable guide mounted

Single row versions

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy