TE Connectivity 6-Way IDC Connector Female for Cable, Cable, 1 Row
- RS Stock No.:
- 161-4734
- Mfr. Part No.:
- 173977-6
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4734
- Mfr. Part No.:
- 173977-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Connector Gender | Female | |
| Mount Type | Cable, Cable | |
| Number of Rows | 1 | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Contact Plating | Tin, Tin | |
| Current | 2 A | |
| Housing Material | PBT | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -30 °C | |
| Orientation | Right Angle, Right Angle | |
| Pitch | 2 mm | |
| Series | AMP CT | |
| Shrouded/Unshrouded | Shrouded | |
| Standards/Approvals | No | |
| Termination Type | IDC | |
| Voltage | 125 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Connector Gender Female | ||
Mount Type Cable, Cable | ||
Number of Rows 1 | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Contact Plating Tin, Tin | ||
Current 2 A | ||
Housing Material PBT | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -30 °C | ||
Orientation Right Angle, Right Angle | ||
Pitch 2 mm | ||
Series AMP CT | ||
Shrouded/Unshrouded Shrouded | ||
Standards/Approvals No | ||
Termination Type IDC | ||
Voltage 125 V | ||
- COO (Country of Origin):
- SG
TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings
AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.
Features and Benefits
• Miniature design
• Pre-loaded with IDC contacts
• Mating alignment feature
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Related links
- TE Connectivity 6-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Male for Cable, 2 Row
