ERNI 3-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.70

(exc. GST)

$6.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$5.70
10 - 24$5.10
25 - 49$4.60
50 - 99$4.22
100 +$3.87

*price indicative

RS Stock No.:
268-3496
Mfr. Part No.:
234459
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

3

Product Type

IDC Connector

Number of Rows

1

Pitch

1.27mm

Mount Type

Cable

Connector Gender

Female

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 3 female version contact pins. Also this IDC connector offers black wire guide and available in tray packing with 238 pcs packaging unit.

Contact marking available

Single row versions

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy