ERNI 6-Way IDC Connector Female for Cable, IDC, 1 Row
- RS Stock No.:
- 246-4138
- Mfr. Part No.:
- 214158 / 214158-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 840 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 168 units)*
$627.31
(exc. GST)
$689.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 336 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 168 - 672 | $3.734 | $627.31 | - |
| 840 + | $3.36 | $564.48 | 10% |
*price indicative
- RS Stock No.:
- 246-4138
- Mfr. Part No.:
- 214158 / 214158-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Mount Type | Cable, IDC | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Mount Type Cable, IDC | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Termination Type IDC | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI's MiniBridge straight, female IDC connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc.
1.27 mm sealed rectangular connector
6-pin female IDC Connector
Interlocking positive lock
Used for automotive, industrial, medical or even lighting technology application
- RS Stock No. 2464139
- Mfr. Part No. 214158 / 214158-E
Each
$5.99
- RS Stock No. 2464132
- Mfr. Part No. 214039 / 214039-E
Each (In a Tray of 120)
$3.762
- RS Stock No. 2464329
- Mfr. Part No. 524421 / 524421-E
Each
$3.61
- RS Stock No. 2464334
- Mfr. Part No. 524451 / 524451-E
Each
$4.37
Related links
- ERNI 6-Way IDC Connector Female for Cable 1 Row
- ERNI 8-Way IDC Connector Female for Cable 1 Row
- ERNI 4-Way IDC Connector Female for Cable 1 Row
- ERNI 12-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row
- ERNI 6-Way IDC Connector Female for Cable, 1 Row
- Hirose 6-Way IDC Connector Female for IDC, 1 Row











