Yamaichi 34-Way IDC Connector Female for PCB
- RS Stock No.:
- 238-0393
- Mfr. Part No.:
- FAS-3401-2101-0BF
- Brand:
- Yamaichi
Get a bulk buy discount
Add 5 more to save $0.55
View bulk pricing optionsSubtotal (1 unit)*
$8.56
(exc. GST)
$9.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.56 | - |
| 5 - 9 | $8.45 | $0.55 |
| 10 - 29 | $8.27 | $2.90 |
| 30 - 49 | $8.16 | $12.00 |
| 50 + | $7.99 | $28.50 |
*price indicative
- RS Stock No.:
- 238-0393
- Mfr. Part No.:
- FAS-3401-2101-0BF
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Number of Contacts | 34 | |
| Product Type | IDC Connector | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Number of Contacts 34 | ||
Product Type IDC Connector | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PH
The Yamaichi MIL standard-compliant has 2.54mm-pitch flat cable IDC connector which offered in an IDC socket and a latch or box header plug. It has latch header plug available with short or middle-size latch.
Insulation resistance 1000MΩMin.
Contact resistance 30mΩMax.
Operating temperature -20℃ to +105℃
Withstanding voltage (Socket) 700V AC rms / minute
Related links
- Yamaichi 34-Way IDC Connector Female for PCB
- Yamaichi 30-Way IDC Connector Female for PCB
- Yamaichi 60-Way IDC Connector Female for PCB
- Yamaichi 20-Way IDC Connector Female for PCB
- Yamaichi 16-Way IDC Connector Female for PCB
- Yamaichi 64-Way IDC Connector Female for PCB
- Yamaichi 10-Way IDC Connector Female for PCB
- Yamaichi 26-Way IDC Connector Female for PCB
