Yamaichi 30-Way IDC Connector Socket for PCB Mount
- RS Stock No.:
- 238-0390
- Mfr. Part No.:
- FAS-3001-2101-0BF
- Brand:
- Yamaichi
On back order for despatch 09/10/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$4.22
(exc. GST)
$4.64
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $4.22 |
5 - 9 | $4.15 |
10 - 29 | $4.08 |
30 - 49 | $4.01 |
50 + | $3.94 |
- RS Stock No.:
- 238-0390
- Mfr. Part No.:
- FAS-3001-2101-0BF
- Brand:
- Yamaichi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Yamaichi MIL standard-compliant has 2.54mm-pitch flat cable IDC connector which offered in an IDC socket and a latch or box header plug. It has latch header plug available with short or middle-size latch.
Insulation resistance 1000MΩMin.
Contact resistance 30mΩMax.
Operating temperature -20℃ to +105℃
Withstanding voltage (Socket) 700V AC rms / minute
Contact resistance 30mΩMax.
Operating temperature -20℃ to +105℃
Withstanding voltage (Socket) 700V AC rms / minute
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Gender | Socket |
Pitch | 2.54mm |
Mounting Type | PCB Mount |
Related links
- Yamaichi 30-Way IDC Connector Socket for PCB Mount
- Yamaichi 60-Way IDC Connector Socket for PCB Mount
- Yamaichi 10-Way IDC Connector Socket for PCB Mount
- Yamaichi 64-Way IDC Connector Socket for PCB Mount
- Yamaichi 20-Way IDC Connector Socket for PCB Mount
- Yamaichi 50-Way IDC Connector Socket for PCB Mount
- Yamaichi 16-Way IDC Connector Socket for PCB Mount
- Yamaichi 26-Way IDC Connector Socket for PCB Mount