Yamaichi 20-Way IDC Connector Female for PCB

Get a bulk buy discount

Add 5 more to save $0.50

View bulk pricing options

Subtotal (1 unit)*

$5.93

(exc. GST)

$6.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$5.93-
5 - 9$5.83$0.50
10 - 29$5.71$2.20
30 - 49$5.63$9.00
50 +$5.53$20.00

*price indicative

RS Stock No.:
238-0385
Mfr. Part No.:
FAS-2001-2101-0BF
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Product Type

IDC Connector

Number of Contacts

20

Pitch

2.54mm

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector Gender

Female

Orientation

Straight

Termination Type

Solder

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper

COO (Country of Origin):
PH
The Yamaichi MIL standard-compliant has 2.54mm-pitch flat cable IDC connector which offered in an IDC socket and a latch or box header plug. It has latch header plug available with short or middle-size latch.

Insulation resistance 1000MΩMin.

Contact resistance 30mΩMax.

Operating temperature -20℃ to +105℃

Withstanding voltage (Socket) 700V AC rms / minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy