Hirose 10-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 231-3792
- Mfr. Part No.:
- HIF3BA-10D-2.54R(63)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-3792
- Mfr. Part No.:
- HIF3BA-10D-2.54R(63)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | IDC Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 200V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Series | HIF3B | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type IDC Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 200V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Series HIF3B | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
The Hirose Connector Socket has 10POS IDC 28AWG and gold plated.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
Related links
- Hirose 10-Way IDC Connector Female for Cable, 2 Row
- Hirose 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 30-Way IDC Connector Female for Cable, 2 Row
- Hirose 6-Way IDC Connector Female for Cable, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
