Molex 34-Way Wire to Board Cable Female for Surface, 2 Row
- RS Stock No.:
- 222-2951
- Distrelec Article No.:
- 304-39-687
- Mfr. Part No.:
- 875683493
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.79
(exc. GST)
$29.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.358 | $26.79 |
| 50 - 95 | $5.20 | $26.00 |
| 100 - 270 | $5.044 | $25.22 |
| 275 - 555 | $4.892 | $24.46 |
| 560 + | $4.744 | $23.72 |
*price indicative
- RS Stock No.:
- 222-2951
- Distrelec Article No.:
- 304-39-687
- Mfr. Part No.:
- 875683493
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Contact Plating | Gold | |
| Series | Milli-Grid | |
| Termination Type | Piercing | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Housing Material | Polyester | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Voltage 125V | ||
Contact Plating Gold | ||
Series Milli-Grid | ||
Termination Type Piercing | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Housing Material Polyester | ||
Contact Material Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- SG
The Molex milli grid cable to board receptacle has 2 rows, 34 contacts, 0.38μm gold (Au) selective plating. It has 1 A maximum current per contact and 125 V voltage ratings. It is use for 28 AWG wire size.
It has -20°C to +85°C operating temperature range
Related links
- Molex 34-Way Wire to Board Cable Female for Surface, 2 Row
- Molex 34-Way Connector Housing Female for Cable, 2 Row
- Molex, 34959 Nylon Female 34 Way Connector Housing for use with Automotive Connector
- Brad from Molex Female 34 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Molex 505417 Series Vertical Through Hole PCB Header 0.35 mm Pitch Shrouded
- Molex 501876 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- 3M 34-Way Connector Female for Wire, 2 Row
- 3M 34-Way PCB Socket Female for Wire, 2 Row
