Brad from Molex Female 34 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 751-9056
- Distrelec Article No.:
- 302-89-522
- Mfr. Part No.:
- 1200675016
- Brand:
- Brad from Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $155.50
View bulk pricing optionsSubtotal (1 unit)*
$89.16
(exc. GST)
$98.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $89.16 | - |
| 50 - 99 | $86.05 | $155.50 |
| 100 - 249 | $82.07 | $709.00 |
| 250 + | $80.26 | $2,225.00 |
*price indicative
- RS Stock No.:
- 751-9056
- Distrelec Article No.:
- 302-89-522
- Mfr. Part No.:
- 1200675016
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Brad Micro-Change (M12) | |
| Cable Length | 2m | |
| Jacket Material | PVC, TPE, PUR | |
| Jacket Colour | Black, Yellow | |
| Number of Contacts A | 34 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UL AWM 21198, CSA LR6837, UL AWM 2464, UL 2464, UL PLTC ER | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Brad Micro-Change (M12) | ||
Cable Length 2m | ||
Jacket Material PVC, TPE, PUR | ||
Jacket Colour Black, Yellow | ||
Number of Contacts A 34 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UL AWM 21198, CSA LR6837, UL AWM 2464, UL 2464, UL PLTC ER | ||
Coding A | ||
Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets with LEDs
Brad® Micro-Change® single ended female cordsets with M12 single keyways (A-Coding) and LED indication for power and PNP sensor signal trigger. The connectors for these Brad® Micro-Change® single ended female cordsets are right angle configured and are made from PUR gold plated copper alloy contacts.
IEC compliant M12 cordset assembly
Green LED indication for power
Yellow LED indication for PNP sensor/output trigger
IP67, NEMA 6 rated
Anti-vibration feature
BRAD - M12
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Related links
- Bulgin Female 34 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Brad from Molex Female 34 way M12 10 m
- Bulgin Female 34 way Straight to Unterminated 3 way Free End Sensor Actuator Cable, 1 m
- Brad from Molex Female M8 2 m
- Brad from Molex Female 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Male 5 way Right Angle to Unterminated 4 way Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way M12 2 m
- Brad from Molex Male 3 way Right Angle to Unterminated 3 way Free End Sensor Actuator Cable, 2 m
