Wurth Elektronik 24-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 34 more to save $2.58

View bulk pricing options

Subtotal (1 tube of 17 units)*

$51.68

(exc. GST)

$56.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
17 - 17$3.04$51.68-
34 - 51$2.964$50.39$2.58
68 +$2.918$49.61$8.30

*price indicative

RS Stock No.:
211-3600
Mfr. Part No.:
690207102472
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

24

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Connector Gender

Male

Voltage

250V

Orientation

Straight

Contact Plating

Matt Tin over Nickel

Termination Type

Solder

Series

WR-MM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

PBT

COO (Country of Origin):
CN
The Wurth Elektronik WR-MM transition connector has stamped contact. The contacts are made up of phosphor bronze.

It has matte tin over nickel contact plating

  • RS Stock No. 1621847
  • Mfr. Part No. 690157002472
Each (In a Tube of 17)
$2.536
  • RS Stock No. 1622305
  • Mfr. Part No. 690157002472
Each
$2.63
  • RS Stock No. 1622305P
  • Mfr. Part No. 690157002472
Each (Supplied in a Tube)
$2.63
  • RS Stock No. 8236610
  • Mfr. Part No. 61202423021
Each
$3.21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy