Samtec 24-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- RS Stock No.:
- 180-1711
- Mfr. Part No.:
- FFSD-12-01-N
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.52
(exc. GST)
$6.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 55 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $5.52 |
| 8 - 14 | $5.38 |
| 15 + | $5.31 |
*price indicative
- RS Stock No.:
- 180-1711
- Mfr. Part No.:
- FFSD-12-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Connector Ribbon Cable | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Current | 2.3A | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | FFSD | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Compliant | |
| Housing Material | PBT | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Connector Ribbon Cable | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Current 2.3A | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series FFSD | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS Compliant | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- MY
FFSD Series Low Profile IDC Connector
High-reliability Tiger Eye™ contacts
Pitch 1.27mm (0.050 inch)
Polarization key (Notch)
Colour Black
Connector Insulator Material PBT
Flammability rating UL94 V-0
Related links
- Samtec 24-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 50-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 26-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 30-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 20-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 14-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 34-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
- Samtec 16-Way IDC Connector Ribbon Cable Female for Cable, 2 Row
