Wurth Elektronik 50-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-3204
Mfr. Part No.:
62505022323
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

50

Number of Rows

2

Current

1A

Pitch

2mm

Voltage

250V

Shrouded/Unshrouded

Unshrouded

Connector Gender

Male

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-40°C

Series

WR-BHD

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Copper Alloy

The Wurth Elektronik WR-BHD 2.00 mm board to cable transition connector has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +125 °C operating temperature

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy