Wurth Elektronik 44-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$15.15

(exc. GST)

$16.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 6$7.575$15.15-
8 +$7.39$14.782%

*price indicative

RS Stock No.:
211-3194
Mfr. Part No.:
62504423021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

44

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2mm

Mount Type

Cable

Voltage

250V

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Series

WR-BHD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Copper Alloy

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm female IDC connector w. Strain Relief has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +105 °C operating temperature

It has UL Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy