Wurth Elektronik 20-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 70 units)*

$528.71

(exc. GST)

$581.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
70 - 280$7.553$528.71
350 +$6.797$475.79

*price indicative

RS Stock No.:
163-5248
Mfr. Part No.:
61202025821
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Voltage

250V ac

Mount Type

Cable

Connector Gender

Male

Orientation

Straight

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-40°C

Series

WR-BHD

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
TW

Wurth WR-BHD 2.54mm IDC Ribbon Cable Header Connectors


WR-BHD IDC ribbon cable header connectors with a 2.54mm pitch. These 2 row wire to board 2.54mm cable mount IDC ribbon cable headers have a grey UL04-V0 PBT insulator and stamped gold plated copper alloy contacts

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy