Wurth Elektronik 40-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 360 more to save 10%

View bulk pricing options

Subtotal (1 tray of 72 units)*

$348.84

(exc. GST)

$383.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
72 - 288$4.845$348.84-
360 +$4.36$313.9210%

*price indicative

RS Stock No.:
211-3179
Mfr. Part No.:
62504022323
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

40

Number of Rows

2

Current

1A

Pitch

2mm

Voltage

250V

Connector Gender

Male

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Series

WR-BHD

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

PBT

Contact Material

Copper Alloy

The Wurth Elektronik WR-BHD 2.00 mm board to cable transition connector has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +125 °C operating temperature

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy