Wurth Elektronik 40-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save 10%

View bulk pricing options

Subtotal (1 tray of 36 units)*

$119.88

(exc. GST)

$131.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 252 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
36 - 144$3.33$119.88-
180 +$2.997$107.8910%

*price indicative

RS Stock No.:
211-3181
Mfr. Part No.:
62504023021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

40

Number of Rows

2

Current

1A

Pitch

2mm

Connector Gender

Female

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Voltage

250V

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Series

WR-BHD

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm female IDC connector w. Strain Relief has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +105 °C operating temperature

It has UL Approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy