Wurth Elektronik 40-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save 9%

View bulk pricing options

Subtotal (1 tray of 48 units)*

$226.61

(exc. GST)

$249.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
48 - 192$4.721$226.61-
240 +$4.249$203.959%

*price indicative

RS Stock No.:
211-2913
Mfr. Part No.:
61204022323
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

40

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Unshrouded

Connector Gender

Male

Voltage

250V

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Series

WR-BHD

Termination Type

IDC

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.54 mm board to cable transition connector has black colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.

It has UL Approval

It works on the operating temperature from -40°C up to +105°C

  • RS Stock No. 2112914
  • Mfr. Part No. 61204022323
Each (In a Pack of 2)
$5.84
  • RS Stock No. 8236654
  • Mfr. Part No. 61204025821
Each
$8.97
  • RS Stock No. 2112922
  • Mfr. Part No. 61204025921
Each (In a Tray of 30)
$6.831
  • RS Stock No. 1216819
  • Mfr. Part No. 61204025821
Each (In a Tray of 40)
$8.607

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy