- RS Stock No.:
- 211-2861
- Mfr. Part No.:
- 61201025921
- Brand:
- Wurth Elektronik
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 70)
$7.973
(exc. GST)
$8.77
(inc. GST)
Units | Per unit | Per Tray* |
70 - 280 | $7.973 | $558.11 |
350 + | $7.176 | $502.32 |
*price indicative |
- RS Stock No.:
- 211-2861
- Mfr. Part No.:
- 61201025921
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-BHD 2.54 mm male IDC connector has black colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.
It has UL Approval
It works on the operating temperature from -40°C up to +105°C
It works on the operating temperature from -40°C up to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Related links
- Wurth Elektronik 10 Way Memory Card Connector With SMT Termination
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125mΩ 230V
- Wurth Elektronik 10-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 1-Row
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110mΩ
- Wurth Elektronik 10-Way IDC Connector Socket for Cable Mount, 2-Row
- Wurth Elektronik 10 mH Common Mode Choke
- Wurth Elektronik 10 mH 2 A Common Mode Choke 85mΩ