TE Connectivity 34-Way IDC Connector Socket, 2-Row
- RS Stock No.:
- 189-5840
- Mfr. Part No.:
- 3-1393531-4
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-5840
- Mfr. Part No.:
- 3-1393531-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Termination Method | IDC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Termination Method IDC | ||
RoHS Status: Not Applicable
Related links
- TE Connectivity 2.54mm Pitch Right Angle Cable Mount IDC Connector 34 Way, 2 Row
- TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 34-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 2.54mm Pitch Right Angle Cable Mount IDC Connector 10 Way, 2 Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector 34 Way, 2 Row
