TE Connectivity 2.54mm Pitch Right Angle Cable Mount IDC Connector, Socket, 10 Way, 2 Row
- RS Stock No.:
- 256-6805
- Mfr. Part No.:
- 2-1393531-6
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-6805
- Mfr. Part No.:
- 2-1393531-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDT | |
| Contact Plating | Gold over Palladium Nickel | |
| Contact Material | Copper Nickel Tin Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDT | ||
Contact Plating Gold over Palladium Nickel | ||
Contact Material Copper Nickel Tin Alloy | ||
Housing Material PBT | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- TE Connectivity 2.54mm Pitch Right Angle Cable Mount IDC Connector 34 Way, 2 Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity Right Angle Cable Mount PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH 609 Series 2.54mm Pitch Right Angle Cable Mount IDC Connector 34 Way, 2 Row
- TE Connectivity 2.54mm Pitch Cable Mount IDC Connector 14 Way
- TE Connectivity Micro-MaTch Series Right Angle Through Hole Mount PCB Socket 2-Row Solder
- Amphenol Communications Solutions Quickie 20 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch
- Amphenol Communications Solutions Quickie 26 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch
