Hirose 4-Way IDC Connector Female for IDC, 1 Row
- RS Stock No.:
- 185-0448
- Mfr. Part No.:
- DF1-4S-2.5R24(05)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.37
(exc. GST)
$8.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $0.737 | $7.37 |
| 30 - 40 | $0.718 | $7.18 |
| 50 + | $0.707 | $7.07 |
*price indicative
- RS Stock No.:
- 185-0448
- Mfr. Part No.:
- DF1-4S-2.5R24(05)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Mount Type | IDC | |
| Voltage | 650V ac | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -30°C | |
| Series | DF1 | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Copper | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.5mm | ||
Mount Type IDC | ||
Voltage 650V ac | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Tin | ||
Minimum Operating Temperature -30°C | ||
Series DF1 | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Copper | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- MY
2.5 mm Pitch Connector for Discrete Wire Connection
Board Mounting Height (Crimping Type)
Insulation Displacement Area Protected by Protector (ID Type)
Easy Connection by Easy Tool (ID Type)
Intermediate Connection Possible (ID Type)
Related links
- Hirose 4-Way IDC Connector Female for IDC, 1 Row
- Hirose 3-Way IDC Connector Female for IDC, 1 Row
- Hirose 2-Way IDC Connector Female for IDC, 1 Row
- Hirose 6-Way IDC Connector Female for IDC, 1 Row
- Hirose Solder
- Hirose DF1 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose 3.96 mm Pitch 1 Row Straight
- Hirose Solder
