- RS Stock No.:
- 111-3651
- Mfr. Part No.:
- DF14-3S-1.25C
- Brand:
- Hirose
On back order for despatch 26/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$0.403
(exc. GST)
$0.443
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $0.403 | $40.30 |
200 - 300 | $0.393 | $39.30 |
400 + | $0.387 | $38.70 |
*price indicative |
- RS Stock No.:
- 111-3651
- Mfr. Part No.:
- DF14-3S-1.25C
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Crimping Socket
1.25 mm pitch super low profile crimping connector
Beige Crimping Socket, UL94V-0
Super low profile (Board mounting height: 2.5 mm)
Correspond to automatic mounting
Four wall type without friction to board by socket
Correspond to automatic mounting
Four wall type without friction to board by socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.25mm Super Low profile Crimping Connector - Hirose DF14
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF14 |
For Use With | DF14 Series |
Body Orientation | Straight |
Length | 5.7mm |
Width | 2.3mm |
Housing Material | PA |
Related links
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Female DF14 to Female DF14 Crimped Wire 0.14mm², Blue
- RS PRO Female DF14 to Female DF14 Crimped Wire 0.14mm², White
- RS PRO Female DF14 to Female DF14 Crimped Wire 0.14mm², Black
- Hirose DF14 Series Right Angle Surface Mount PCB Header 1.25mm...