Amphenol Communications Solutions 7-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-2927
Mfr. Part No.:
65801-007LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

7

Product Type

IDC Connector

Number of Rows

1

Current

2A

Pitch

2.54mm

Connector Gender

Female

Voltage

500V ac

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Orientation

Straight

Contact Plating

Tin

Series

Clincher

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Beryllium Copper

Housing Material

TPE

COO (Country of Origin):
CN
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 7 Positions, 2.54 mm (.100in) Pitch.

Positions available: 2 through 32

Plating Options: Gold/GXT or lead-free pure tin

Mates best with: Clincher Pin Connectors Series 66226 or FCI Mini-latch pin connectors or BergStik™ equivalent. 025in. sq. posted. 0.100in. pitch un-shrouded headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy