Amphenol ICC 20-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 182-2880
- Mfr. Part No.:
- 89947-720LF
- Brand:
- Amphenol Communications Solutions
1514 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 672)
$2.124
(exc. GST)
$2.336
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
672 - 672 | $2.124 | $1,427.328 |
1344 - 2016 | $2.071 | $1,391.712 |
2688 + | $2.039 | $1,370.208 |
*price indicative
- RS Stock No.:
- 182-2880
- Mfr. Part No.:
- 89947-720LF
- Brand:
- Amphenol Communications Solutions
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Minitek Series
Professional range of IDC connectors from the FCI and feature pre-loaded adjustable bridge-type covers to suits a wide range of cable.
Phosphor Bronze
Cable Mount
IDC Termination
Cable Mount
IDC Termination
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 20 Positions, 2.00 mm (0.079in) Pitch.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cable Mounted
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.0mm |
Mounting Type | Cable Mount |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | Minitek |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 650.0 V ac |
Housing Material | Glass Filled Thermoplastic |
Contact Material | Phosphor Bronze |
Related links
- Amphenol Communications Solutions 20-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 20-Way IDC Connector Socket for...
- Amphenol Communications Solutions 50-Way IDC Connector Socket for...
- Amphenol Communications Solutions 34-Way IDC Connector Socket for...
- Amphenol Communications Solutions 26-Way IDC Connector Socket for...
- Amphenol Communications Solutions 34-Way IDC Connector Socket, 2-Row
- Amphenol Communications Solutions 26-Way IDC Connector Socket, 2-Row
- Amphenol ICC 10-Way IDC Connector Receptacle for Surface Mount, 2-Row