Samtec IDC Connector Female for Surface

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $1.30

View bulk pricing options

Subtotal (1 unit)*

$10.74

(exc. GST)

$11.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,115 unit(s) ready to ship from another location
  • Plus 185 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$10.74-
5 - 9$10.48$1.30
10 +$10.32$4.20

*price indicative

RS Stock No.:
180-4003
Mfr. Part No.:
FFSD-20-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

IDC Connector

Current

2.3A

Pitch

1.27mm

Mount Type

Surface

Connector Gender

Female

Termination Type

IDC

Series

FFSD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Housing Material

PBT

.050" (1.27 mm) pitch

All common pin counts from 3 to 25

High-reliability Tiger Eye™ contacts

Mating shrouded terminal strips and ejector headers

Optional strain relief

Polarization key

Wide variety of wiring options including reverses, daisy chains, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy