ASSMANN WSW 6-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 674-1085
- Mfr. Part No.:
- AWP 06-7240-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.11
(exc. GST)
$5.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
- Plus 1,255 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 55 | $1.022 | $5.11 | - |
| 60 - 115 | $1.008 | $5.04 | 1% |
| 120 + | $0.988 | $4.94 | 3% |
*price indicative
- RS Stock No.:
- 674-1085
- Mfr. Part No.:
- AWP 06-7240-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold, Nickel | |
| Series | AWP | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold, Nickel | ||
Series AWP | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
Assmann 2.54mm IDC Ribbon Cable Socket Connectors
Double row IDC ribbon cable socket connectors with a 2.54 x 2.54mm pitch. These female IDC ribbon cable connectors have a PBT UL94V-0 housing with central polarization and gold plated IDC socket contacts.
Assmann IDC Connectors
Related links
- ASSMANN WSW 6-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 50-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 14-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 34-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 26-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 60-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 16-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 10-Way IDC Connector Female for Cable, 2 Row
