Samtec 34-Way IDC Connector Ribbon Cable Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 110 more to save 9%

View bulk pricing options

Subtotal (1 tube of 22 units)*

$172.44

(exc. GST)

$189.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
22 - 88$7.838$172.44-
110 +$7.055$155.219%

*price indicative

RS Stock No.:
180-1403
Mfr. Part No.:
FFSD-17-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

IDC Connector Ribbon Cable

Number of Contacts

34

Number of Rows

2

Current

2.3A

Pitch

1.27mm

Connector Gender

Female

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

FFSD

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS Compliant

Contact Material

Beryllium Copper

Housing Material

PBT

FFSD Series Low Profile IDC Connector

High-reliability Tiger Eye™ contacts

Pitch 1.27mm (0.050 inch)

Polarization key (Notch)

Colour Black

Connector Insulator Material PBT

Flammability rating UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy