TE Connectivity 6-Way RITS Connector for PCB Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-3213
Mfr. Part No.:
1-1473562-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Pitch

0.07mm

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Crimp

Current Rating

3A

Series

RITS

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

75.0°C

Voltage Rating

32.0 V dc

Contact Material

Copper Alloy

COO (Country of Origin):
CN
TE Connectivity offers AMP RITS connectors as the standard interface connector for sensors.

Termination by generic tools
Small 2.0 mm [.079] centerline connectors
Two contact points structure provides for high contact reliability
Housing colors indicate applicable wire range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy