TE Connectivity 8-Way RITS Connector Male for Cable, 1 Row
- RS Stock No.:
- 144-0558
- Mfr. Part No.:
- 3-1473562-8
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.15
View bulk pricing optionsSubtotal (1 unit)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.97 | - |
| 5 - 9 | $8.74 | $1.15 |
| 10 + | $8.60 | $3.70 |
*price indicative
- RS Stock No.:
- 144-0558
- Mfr. Part No.:
- 3-1473562-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | RITS Connector | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 32V dc | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Series | RITS | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type RITS Connector | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 32V dc | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Series RITS | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
TE Connectivity RITS Plug and Socket Connectors
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard Interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS connectors have an integrated locking lever for a secure wire to wire connection and can be pulled through a partially jammed wiring duct. An audible click provides assurance of positive mating. The RITS plug connectors feature Chisel Press Contacts. The chisel part of the contact pierces the wire to create a large contact area, no prior wire preparation is required. The press part of the contact keeps the contact pressure applied. Two points of contact provide high contact reliability including under conditions shock and vibration. The cable retention mechanism on the contact retains the wire with a higher retention force than traditional IDC connectors. The housings of these RITS connectors are colour coded to indicate wire size and are semi-transparent enabling Visual inspection of the connection. These RITS connectors allow terminations to be MADE easily and quickly with increased electrical reliability.
Features and Benefits
• Standard Interface connector for sensors
• High density 2.0 mm pitch
• Locking lever for secure connection to wire
• Audible click for mating assurance
• Chisel press contacts for increased electrical reliability
• Two-point contact design for reliability in shock and vibration environments
• Colour coded housings for wire size identification
• Semi-transparent housings allow Visual inspection
• Simple and easy to use, no wire preparation necessary
Product Application Information
These RITS connectors are the standard Interface connector for sensors and are used in a wide range of factory automation (FA) applications. These applications include industrial control IPC/PLC, HMI (Human Machine Interfaces), robotics, Semiconductor and LCD manufacturing machines, material handling and conveyor systems, elevators and escalators
2.0mm Tyco RITS™ Connector System
The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.
Related links
- TE Connectivity 8-Way RITS Connector Male for Cable, 1 Row
- TE Connectivity 8-Way RITS Connector Female for Panel Mount, 1 Row
- TE Connectivity 4-Way RITS Connector Male for Cable, 1 Row
- TE Connectivity 6-Way RITS Connector Male for Cable, 1 Row
- TE Connectivity 5-Way RITS Connector Female for Cable, 1 Row
- TE Connectivity 3-Way RITS Connector Male for Cable, 1 Row
- TE Connectivity 3-Way RITS Connector for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row
