TE Connectivity 5-Way RITS Connector Female for Cable, 1 Row

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$224.90

(exc. GST)

$247.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25$8.996$224.90-
50 - 75$8.773$219.332%
100 +$8.637$215.933%

*price indicative

RS Stock No.:
144-0504
Mfr. Part No.:
4-1473562-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Product Type

RITS Connector

Number of Rows

1

Current

3A

Pitch

2mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Voltage

32V dc

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Series

RITS

Maximum Operating Temperature

75°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

TPE

Contact Material

Copper Alloy

TE Connectivity RITS Plug and Socket Connectors


RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard Interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS connectors have an integrated locking lever for a secure wire to wire connection and can be pulled through a partially jammed wiring duct. An audible click provides assurance of positive mating. The RITS plug connectors feature Chisel Press Contacts. The chisel part of the contact pierces the wire to create a large contact area, no prior wire preparation is required. The press part of the contact keeps the contact pressure applied. Two points of contact provide high contact reliability including under conditions shock and vibration. The cable retention mechanism on the contact retains the wire with a higher retention force than traditional IDC connectors. The housings of these RITS connectors are colour coded to indicate wire size and are semi-transparent enabling Visual inspection of the connection. These RITS connectors allow terminations to be MADE easily and quickly with increased electrical reliability.

Features and Benefits


• Standard Interface connector for sensors

• High density 2.0 mm pitch

• Locking lever for secure connection to wire

• Audible click for mating assurance

• Chisel press contacts for increased electrical reliability

• Two-point contact design for reliability in shock and vibration environments

• Colour coded housings for wire size identification

• Semi-transparent housings allow Visual inspection

• Simple and easy to use, no wire preparation necessary

Product Application Information


These RITS connectors are the standard Interface connector for sensors and are used in a wide range of factory automation (FA) applications. These applications include industrial control IPC/PLC, HMI (Human Machine Interfaces), robotics, Semiconductor and LCD manufacturing machines, material handling and conveyor systems, elevators and escalators

2.0mm Tyco RITS™ Connector System


The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.

  • RS Stock No. 6801290P
  • Mfr. Part No. 173977-5
Each (Supplied in a Bag)
$0.979
  • RS Stock No. 0678172
  • Mfr. Part No. 964768-2
1 Pack of 500
$523.91
  • RS Stock No. 6801290
  • Mfr. Part No. 173977-5
Each (In a Pack of 10)
$0.979
  • RS Stock No. 5437665
  • Mfr. Part No. 3-640427-5
Each (In a Pack of 5)
$1.036

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy