TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$1,157.25

(exc. GST)

$1,273.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 250$4.629$1,157.25-
500 - 750$4.513$1,128.252%
1000 +$4.443$1,110.754%

*price indicative

RS Stock No.:
171-1697
Mfr. Part No.:
1658527-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

16

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

500V dc

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

AMP-LATCH 622

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

TPE

Contact Material

Beryllium Copper

TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors


TE’s 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.

Features

• Contact Material- Beryllium Copper

• Contact Plating- Tin over, Nickel underplate

• Housing Material- Glass filled thermoplastic, UL 94V-0 rated

• Contact Design- Single slot, flat tuning fork style IDC with solder tail

• Contact spacing- 2.54mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy