TE Connectivity 16-Way IDC Connector Socket, 2-Row
- RS Stock No.:
- 745-5905
- Mfr. Part No.:
- 1658527-7
- Brand:
- TE Connectivity
124 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.86
(exc. GST)
$6.45
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $5.86 |
63 - 124 | $5.71 |
125 + | $5.64 |
- RS Stock No.:
- 745-5905
- Mfr. Part No.:
- 1658527-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors
TEs 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.
Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm
Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | AMP-LATCH 622 |
Voltage Rating | 500 V dc |
Housing Material | Thermoplastic |
Contact Material | Beryllium Copper |
Related links
- TE Connectivity 16-Way IDC Connector Socket, 2-Row
- TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket for Panel Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket for Through Hole Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Socket for Cable Mount, 2-Row