TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 189-5786
- Mfr. Part No.:
- 1-215570-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,587.50
(exc. GST)
$3,945.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $1.435 | $3,587.50 |
| 5000 - 7500 | $1.407 | $3,517.50 |
| 10000 + | $1.377 | $3,442.50 |
*price indicative
- RS Stock No.:
- 189-5786
- Mfr. Part No.:
- 1-215570-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Voltage | 100V ac | |
| Mount Type | Through Hole | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Contact Plating | Nickel, Tin | |
| Minimum Operating Temperature | -40°C | |
| Series | Micro-MaTch | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Voltage 100V ac | ||
Mount Type Through Hole | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Male | ||
Orientation Straight | ||
Contact Plating Nickel, Tin | ||
Minimum Operating Temperature -40°C | ||
Series Micro-MaTch | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Glass Filled Polyester | ||
RoHS Status: Exempt
Micro-MaTch Paddle Board connector for more permanent cable connections have indented solder legs and provide mechanical retention before and during soldering. For soldering to PCBs with nominal thickness of 1.6mm.
Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable
Tin plated contact design
Gas tight connections
Fretting corrosion resistant
Full range of application tooling from hand tool to fully automated equipment
Wire to Board, and Board to Board Interconnection system
Applications
Production & Material Handling equipment
Control Units
Robots & Motors
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Related links
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 6-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 1 Row
