- RS Stock No.:
- 173-5395
- Mfr. Part No.:
- 1-216093-6
- Brand:
- TE Connectivity
2700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 90)
$4.443
(exc. GST)
$4.887
(inc. GST)
Units | Per unit | Per Box* |
90 - 90 | $4.443 | $399.87 |
180 - 270 | $4.331 | $389.79 |
360 + | $4.265 | $383.85 |
*price indicative |
- RS Stock No.:
- 173-5395
- Mfr. Part No.:
- 1-216093-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
AMP-Latch 2.54mm PCB IDC DIP Plugs
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Features and Benefits
• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
Applications
These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Tin over Nickel |
Series | AMP-LATCH |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 85.0°C |
Voltage Rating | 250.0 V ac |
Housing Material | PET |
Contact Material | Phosphor Bronze |
Related links
- TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount
- TE Connectivity 10-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Plug for Panel Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket for Panel Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Socket, 2-Row