ASSMANN WSW 26-Way IDC Connector Plug for Through Hole Mount, 2-Row
- RS Stock No.:
- 113-5960
- Mfr. Part No.:
- AWHW 26G-0202-T
- Brand:
- ASSMANN WSW
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 120 units)*
$116.64
(exc. GST)
$128.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 120 - 120 | $0.972 | $116.64 |
| 240 - 360 | $0.948 | $113.76 |
| 480 + | $0.933 | $111.96 |
*price indicative
- RS Stock No.:
- 113-5960
- Mfr. Part No.:
- AWHW 26G-0202-T
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Gender | Male | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 3A | |
| Contact Plating | Gold, Nickel | |
| Series | AWHW | |
| Minimum Operating Temperature | -40.0°C | |
| Maximum Operating Temperature | 105.0°C | |
| Voltage Rating | 250.0 V ac | |
| Contact Material | Brass | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3A | ||
Contact Plating Gold, Nickel | ||
Series AWHW | ||
Minimum Operating Temperature -40.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 250.0 V ac | ||
Contact Material Brass | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
Header,Straight, PCB Mount 2.54mm Pitch
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW 26-Way IDC Connector Plug for Through Hole Mount, 2-Row
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW 26-Way IDC Connector Socket for Cable Mount, 2-Row
- ASSMANN WSW 26-Way IDC Connector Plug for Cable Mount, 2-Row
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
