ASSMANN WSW 26-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 674-1249
- Mfr. Part No.:
- AWHW 26G-0202-T
- Brand:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.84
(exc. GST)
$6.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 270 unit(s) shipping from 26 October 2026
- Plus 210 unit(s) shipping from 26 October 2026
- Plus 720 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 25 | $1.168 | $5.84 |
| 30 - 145 | $1.152 | $5.76 |
| 150 + | $0.946 | $4.73 |
*price indicative
- RS Stock No.:
- 674-1249
- Mfr. Part No.:
- AWHW 26G-0202-T
- Brand:
- ASSMANN WSW
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
| Brand | ASSMANN WSW | |
| Number of Contacts | 26 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Gold, Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Series | AWHW | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 26 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Voltage 250V ac | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Gold, Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Series AWHW | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Header,Straight, PCB Mount 2.54mm Pitch
2.54mm Assmann Board to Board
Related links
- ASSMANN WSW 26-Way IDC Connector Male for Through Hole, 2 Row
- ASSMANN WSW 26-Way IDC Connector Female for Cable, 2 Row
- ASSMANN WSW 26-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW AWH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- ASSMANN WSW AWHW Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded