Phoenix Contact 3-Way H Distributor for Screw, Through Hole
- RS Stock No.:
- 519-275
- Mfr. Part No.:
- 1414721
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-275
- Mfr. Part No.:
- 1414721
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | H Distributor | |
| Number of Contacts | 3 | |
| Current | 17.5A | |
| Mount Type | Screw, Through Hole | |
| Voltage | 1kV | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL Listed, IECEE, EAC | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type H Distributor | ||
Number of Contacts 3 | ||
Current 17.5A | ||
Mount Type Screw, Through Hole | ||
Voltage 1kV | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL Listed, IECEE, EAC | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- PL
The Phoenix Contact H distributor is a power distribution solution designed to enhance connectivity and efficiency in various applications. This robust distributor features a compact design that makes it suitable for installation in confined spaces while providing reliable performance. With innovative IDC connection and QUICKON fast connection technology, it enables quicker installations, significantly reducing labour time on-site. The high-quality materials ensure durability and resistance to harsh environmental conditions, making this distributor ideal for challenging operational settings. Its IP68/IP69K protection rating affirms that it can withstand dust and water ingress, thereby maintaining its integrity and functionality over time. Designed for multifunctional use, it accommodates a wide range of conductor sizes, ensuring its versatility across different configurations and setups.
Robust construction assures longevity and reliability in demanding environments
Suitable for a range of conductor sizes, enhancing compatibility in various applications
Mechanical coding features prevent mismatches during connections
Touch proof protection ensures safety during handling and operation
High rated current capacity supports efficient power distribution
Multiple connection points streamline setup for complex systems
Related links
- Phoenix Contact 4-Way H Distributor Male for Wave Soldering Mount
- Phoenix Contact 2-Way H Distributor Male for Panel Mount
- Phoenix Contact 4-Way H Distributor Male for Panel Mount
- Phoenix Contact 4-Way H Distributor Female for Cable, 4 Row
- Phoenix Contact 4-Way H Distributor Female for Surface, 4 Row
- Phoenix Contact Circular Connector IP66 IP69K, QPD Series
- Phoenix Contact 3-Way MT1.5-TWIN-PE Earth Terminal Block 16AWG Screw, Polyamide Housing
- Phoenix Contact 3-Way Ground Terminal Block 10AWG Screw IECEx/ATEX
