- RS Stock No.:
- 265-9046
- Mfr. Part No.:
- 1423971
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$104.96
(exc. GST)
$115.46
(inc. GST)
Units | Per unit |
1 + | $104.96 |
- RS Stock No.:
- 265-9046
- Mfr. Part No.:
- 1423971
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact H distributor is innovative and time saving. It is QUICKON fast connection for time saving of up to 80 % for on-site connection.
Robust throughout housing with IP68, IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
Flexible and compact by conne
Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
Flexible and compact by conne
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Related links
- Hand Saws
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge