Phoenix Contact H Distributor, 4 Contacts, Surface, Male
- RS Stock No.:
- 249-3025
- Mfr. Part No.:
- 1423972
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$94.36
(exc. GST)
$103.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.36 |
*price indicative
- RS Stock No.:
- 249-3025
- Mfr. Part No.:
- 1423972
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | H Distributor | |
| Number of Contacts | 4 | |
| Mount Type | Surface | |
| Current | 20A | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Voltage | 690V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Quick-On Connect | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type H Distributor | ||
Number of Contacts 4 | ||
Mount Type Surface | ||
Current 20A | ||
Contact Gender Male | ||
Orientation Straight | ||
Voltage 690V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Quick-On Connect | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact black H distributor has QUICKON connection and IDC connection method with screw locking. It has 4 positions, 3+PE connection profile and Cu contact material.
Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
Housing with IP68/IP69K and IK07 protection for a wide range of applications
Safer connection with mechanical coding to protect against mismatching and touch-proof protection in accordance with DIN EN 0105
Flexible and Compact - by connecting connections internally, H and T-distributors can be used to branch Master cables or they can be used as
Star distributors
- RS Stock No. 2493026
- Mfr. Part No. 1423973
Each
$69.12
- RS Stock No. 2659046
- Mfr. Part No. 1423971
Each
$79.87
- RS Stock No. 8395422
- Mfr. Part No. 09150000101
Each
$21.75
- RS Stock No. 8395426
- Mfr. Part No. 09150000122
Each
$74.64












