WAGO 3-Way IDC Connector for PCB, 1 Row

Subtotal (1 box of 50 units)*

$4,218.33

(exc. GST)

$4,640.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$4,218.33$84.367

*price indicative

RS Stock No.:
220-979
Mfr. Part No.:
893-269
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

IDC Connector

Number of Rows

1

Current

3A

Mount Type

PCB

Voltage

5V

Contact Plating

Tin

Termination Type

IDC

Series

WINSTA IDC

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC/EN 60664-1

Contact Material

Copper Alloy

Housing Material

Polyamide 66

COO (Country of Origin):
CH
The Wago Tap off module revolutionises your electrical connections with its efficient design and exceptional functionality. This innovative module is tailored for flat cables, accommodating various conductor sizes for flexible applications. Fitted with insulation material of high quality polyamide, it ensures durability while preventing mismating with effective coding mechanisms. The advanced design not only enhances installation speed but also curtails the risk of errors, making it an ideal choice for both new builds and retrofits.

High quality materials ensure longevity and reliability

Easy integration reduces installation time for electrical connections

Fully compliant with RoHS standards for environmental safety

Rated for a continuous operating temperature range suitable for diverse environments

Robust retention force guarantees secure plug in connections

  • RS Stock No. 2857592
  • Mfr. Part No. 86-930
1 Box of 100
$44.83
  • RS Stock No. 2857591
  • Mfr. Part No. 85-950
Each (In a Pack of 25)
$0.668
  • RS Stock No. 2857590
  • Mfr. Part No. 85-925
Each (In a Pack of 25)
$0.717
  • RS Stock No. 0881563P
  • Mfr. Part No. 667101240102
Each (Supplied in a Tray)
$13.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy